Add To Favorites
Product Overview
Digi-Key Part Number ATMEGA8A-PN-ND
Quantity Available 160
Can ship immediately
Manufacturer

Manufacturer Part Number

ATMEGA8A-PN

Description IC MCU 8BIT 8KB FLASH 28DIP
Expanded Description AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 8KB (4K x 16) FLASH 28-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series AVR® ATmega
Packaging ? Tube ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 16MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 23
Program Memory Size 8KB (4K x 16)
Program Memory Type FLASH
EEPROM Size 512 x 8
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 28-DIP (0.300", 7.62mm)
Supplier Device Package 28-PDIP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 14
Other Names ATMEGA8APN

12:13:45 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,28000 2,28
25 2,08080 52,02
100 1,97500 197,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback