Add To Favorites
Product Overview
Digi-Key Part Number ATMEGA8A-AN-ND
Quantity Available 1.665
Can ship immediately
Manufacturer

Manufacturer Part Number

ATMEGA8A-AN

Description IC MCU 8BIT 8KB FLASH 32TQFP
Expanded Description AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 8KB (4K x 16) FLASH 32-TQFP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series AVR® ATmega
Packaging ? Tray ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 16MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 23
Program Memory Size 8KB (4K x 16)
Program Memory Type FLASH
EEPROM Size 512 x 8
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 32-TQFP
Supplier Device Package 32-TQFP (7x7)
 
For Use With
Additional Resources
Standard Package ? 250
Other Names ATMEGA8A-ANCT
ATMEGA8A-ANCT-ND
ATMEGA8AAN

00:22:40 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,93000 1,93
25 1,76920 44,23
100 1,60590 160,59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback