Add To Favorites
Product Overview
Digi-Key Part Number ATMEGA8515L-8AURCT-ND
Quantity Available 3.379
Can ship immediately
Manufacturer

Manufacturer Part Number

ATMEGA8515L-8AUR

Description IC MCU 8BIT 8KB FLASH 44TQFP
Expanded Description AVR AVR® ATmega Microcontroller IC 8-Bit 8MHz 8KB (4K x 16) FLASH 44-TQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series AVR® ATmega
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 8MHz
Connectivity EBI/EMI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 35
Program Memory Size 8KB (4K x 16)
Program Memory Type FLASH
EEPROM Size 512 x 8
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 44-TQFP
Supplier Device Package 44-TQFP (10x10)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names ATMEGA8515L-8AURCT

18:39:00 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,56000 2,56
25 2,35320 58,83
100 2,12550 212,55
1.000 2,09836 2.098,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ATMEGA8515L-8AURTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 2,25894
  • Digi-Reel® ? : ATMEGA8515L-8AURDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.379 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback