Add To Favorites
Product Overview
Digi-Key Part Number ATMEGA16M1-15ADCT-ND
Quantity Available 5.312
Can ship immediately
Manufacturer

Manufacturer Part Number

ATMEGA16M1-15AD

Description IC MCU 8BIT 16KB FLASH 32TQFP
Expanded Description AVR Automotive, AEC-Q100, AVR® ATmega Microcontroller IC 8-Bit 16MHz 16KB (8K x 16) FLASH 32-TQFP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series Automotive, AEC-Q100, AVR® ATmega
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 16MHz
Connectivity CAN, LIN, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Number of I/O -
Program Memory Size 16KB (8K x 16)
Program Memory Type FLASH
EEPROM Size 512 x 8
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 11x10b; D/A 1x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 150°C (TA)
Package / Case 32-TQFP
Supplier Device Package 32-TQFP (7x7)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names ATMEGA16M1-15ADCT

11:03:19 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,46000 4,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ATMEGA16M1-15ADTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 4,34117
  • Digi-Reel® ? : ATMEGA16M1-15ADDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.312 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback