Add To Favorites
Product Overview
Digi-Key Part Number ATMEGA164A-PU-ND
Quantity Available 339
Can ship immediately
Manufacturer

Manufacturer Part Number

ATMEGA164A-PU

Description IC MCU 8BIT 16KB FLASH 40DIP
Expanded Description AVR AVR® ATmega Microcontroller IC 8-Bit 20MHz 16KB (8K x 16) FLASH 40-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series AVR® ATmega
Packaging ? Tube ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 32
Program Memory Size 16KB (8K x 16)
Program Memory Type FLASH
EEPROM Size 512 x 8
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 40-DIP (0.600", 15.24mm)
Supplier Device Package 40-PDIP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names ATMEGA164APU

11:57:48 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,02000 3,02
25 2,77800 69,45
100 2,66430 266,43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback