Add To Favorites
Product Overview
Digi-Key Part Number AT91SAM9G45C-CU-999CT-ND
Quantity Available 7.792
Can ship immediately
Manufacturer

Manufacturer Part Number

AT91SAM9G45C-CU-999

Description IC MCU 32BIT 64KB ROM 324TFBGA
Expanded Description ARM9® SAM9G Microcontroller IC 16/32-Bit 400MHz 64KB (64K x 8) ROM 324-TFBGA (15x15)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series SAM9G
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM9®
Core Size 16/32-Bit
Speed 400MHz
Connectivity EBI/EMI, Ethernet, I²C, IrDA, Memory Card, SPI, SSC, UART/USART, USB
Peripherals AC'97, DMA, I²S, LCD, POR, PWM, WDT
Number of I/O 160
Program Memory Size 64KB (64K x 8)
Program Memory Type ROM
EEPROM Size -
RAM Size 128K x 8
Voltage - Supply (Vcc/Vdd) 0.9 V ~ 1.1 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 324-TFBGA
Supplier Device Package 324-TFBGA (15x15)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AT91SAM9G45C-CU-999CT

05:20:45 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,23000 12,23
25 11,12160 278,04
100 10,07390 1.007,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AT91SAM9G45C-CU-999TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 10,70154
  • Digi-Reel® ? : AT91SAM9G45C-CU-999DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.792 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : AT91SAM9G45C-CU-ND
  • Minimum Quantity: 1
  • Quantity Available: 978 - Immediate
  • Unit Price: 12,09000
Send Feedback