Add To Favorites
Product Overview
Digi-Key Part Number AT90USB646-AURCT-ND
Quantity Available 1.773
Can ship immediately
Manufacturer

Manufacturer Part Number

AT90USB646-AUR

Description IC MCU 8BIT 64KB FLASH 64TQFP
Expanded Description AVR AVR® 90USB Microcontroller IC 8-Bit 16MHz 64KB (64K x 8) FLASH 64-TQFP (14x14)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series AVR® 90USB
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 16MHz
Connectivity EBI/EMI, I²C, SPI, UART/USART, USB, USB OTG
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 48
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size 2K x 8
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-TQFP
Supplier Device Package 64-TQFP (14x14)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names AT90USB646-AURCT

16:27:11 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,15000 6,15
25 5,63520 140,88
100 5,10110 510,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : AT90USB646-AU-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.701 - Immediate
  • Unit Price: 6,05000
  • Tape & Reel (TR) ? : AT90USB646-AURTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 4,96892
  • Digi-Reel® ? : AT90USB646-AURDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.773 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback