Add To Favorites
Product Overview
Digi-Key Part Number AT90USB1286-MURCT-ND
Quantity Available 14.714
Can ship immediately
Manufacturer

Manufacturer Part Number

AT90USB1286-MUR

Description IC MCU 8BIT 128KB FLASH 64QFN
Expanded Description AVR AVR® 90USB Microcontroller IC 8-Bit 16MHz 128KB (128K x 8) FLASH 64-QFN (9x9)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series AVR® 90USB
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 16MHz
Connectivity EBI/EMI, I²C, SPI, UART/USART, USB, USB OTG
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 48
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size 4K x 8
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-QFN (9x9)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AT90USB1286-MURCT

15:41:23 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,67000 7,67
25 7,03960 175,99
100 6,36870 636,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : AT90USB1286-MU-ND
  • Minimum Quantity: 1
  • Quantity Available: 531 - Immediate
  • Unit Price: 7,59000
  • Tape & Reel (TR) ? : AT90USB1286-MURTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 6,36871
  • Digi-Reel® ? : AT90USB1286-MURDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.714 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback