Add To Favorites
Product Overview
Digi-Key Part Number AT32UC3B1512-Z1URCT-ND
Quantity Available 12.982
Can ship immediately
Manufacturer

Manufacturer Part Number

AT32UC3B1512-Z1UR

Description IC MCU 32BIT 512KB FLASH 48QFN
Expanded Description AVR AVR®32 UC3 B Microcontroller IC 32-Bit 60MHz 512KB (512K x 8) FLASH 48-QFN (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series AVR®32 UC3 B
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 32-Bit
Speed 60MHz
Connectivity I²C, IrDA, SPI, SSC, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 28
Program Memory Size 512KB (512K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 96K x 8
Voltage - Supply (Vcc/Vdd) 1.65 V ~ 3.6 V
Data Converters A/D 6x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-QFN (7x7)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names AT32UC3B1512-Z1URCT

08:54:57 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,68000 7,68
25 6,98160 174,54
100 6,32010 632,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AT32UC3B1512-Z1URTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 6,32010
  • Digi-Reel® ? : AT32UC3B1512-Z1URDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.982 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : AT32UC3B1512-Z1UT-ND
  • Minimum Quantity: 1
  • Quantity Available: 74 - Immediate
  • Unit Price: 7,57000
Send Feedback