Add To Favorites
Product Overview
Digi-Key Part Number AE10739-ND
Quantity Available 132
Can ship immediately
Manufacturer

Manufacturer Part Number

A-PC2304-050021-1

Description CORD SVT 18AWG 3COND 5M
Expanded Description 16.4' (5.0m) Power Cord Black NEMA 5-15P To IEC 320-C13, Right Angle SVT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets A-PC2304-050021-1 Drawing
Product Training Modules Power Cords and Cord Sets
Product Attributes Select All
Categories
Manufacturer

Assmann WSW Components

Series -
Part Status Active
Style Male Pins (Blades) to Female Sockets (Slots)
1st Connector NEMA 5-15P
2nd Connector IEC 320-C13, Right Angle
Number of Conductors 3
Cord Type SVT
Wire Gauge 18 AWG
Shielding -
Length 16.4' (5.0m)
Approval Marks CSA, UL
Approved Countries Canada, United States
Color Black
Voltage Rating 300V
Current Rating -
Operating Temperature 60°C
Features -
 
Additional Resources
Standard Package ? 35
Other Names AE10739
APC23040500211

02:12:34 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,89000 9,89
10 9,46000 94,60
50 8,17040 408,52
100 7,95530 795,53
250 7,09528 1.773,82
500 6,66526 3.332,63
1.000 5,89122 5.891,22
2.500 5,59021 13.975,53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback