Add To Favorites
Product Overview
Digi-Key Part Number AE10113-ND
Quantity Available 76
Can ship immediately
Manufacturer

Manufacturer Part Number

A-HDF15AA-WP

Description CONN DSUB HD RCPT 15POS R/A SLDR
Expanded Description 15 Position D-Sub, High Density Receptacle, Female Sockets Connector, Panel Mount, Through Hole, Right Angle Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets A-HDF15AA-WP
Product Training Modules Waterproof Connectors
Featured Product Assmann - D-Sub Waterproof Connectors Series
Product Attributes Select All
Categories
Manufacturer

Assmann WSW Components

Series -
Packaging ? Tray ?
Part Status Active
Connector Style D-Sub, High Density
Connector Type Receptacle, Female Sockets
Number of Positions 15
Number of Rows 3
Shell Size, Connector Layout 1 (DE, E) High Density
Contact Type Signal
Mounting Type Panel Mount, Through Hole, Right Angle
Flange Feature Mating Side, Female Screwlock
Termination Solder
Features -
Shell Material, Finish -
Contact Finish Gold
Contact Finish Thickness -
Ingress Protection IP67 - Dust Tight, Waterproof
Operating Temperature -
Voltage Rating -
Current Rating -
Housing Material Polyamide (PA), Nylon, Glass Filled
Color Black
 
You May Also Be Interested In
Additional Resources
Standard Package ? 30
Other Names A-HDF 15 AA-WP
A-HDF15AA-WP-R
AE10113
AHDF15AAWPR

21:13:02 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 15,96000 15,96
10 14,82100 148,21
50 12,92080 646,04
100 11,40070 1.140,07
250 10,64060 2.660,15
500 10,41260 5.206,30
1.000 9,88057 9.880,57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback