Add To Favorites
Product Overview
Digi-Key Part Number AE10063-ND
Quantity Available 587
Can ship immediately
Manufacturer

Manufacturer Part Number

A-CCS32-G

Description CONN SOCKET PLCC 32POS GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets A-CCSxx-G Drawing
Catalog Page 546 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Assmann WSW Components

Series -
Packaging ? Tube ?
Part Status Active
Type PLCC
Number of Positions or Pins (Grid) 32 (2 x 7, 2 x 9)
Pitch - Mating 0.050" (1.27mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Contact Material - Mating Phosphor Bronze
Mounting Type Through Hole
Features Closed Frame
Termination Solder
Pitch - Post 0.050" (1.27mm)
Contact Finish - Post Gold
Contact Finish Thickness - Post -
Contact Material - Post Phosphor Bronze
Housing Material Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature -55°C ~ 105°C
Termination Post Length 0.130" (3.30mm)
Material Flammability Rating UL94 V-0
Current Rating 1A
Contact Resistance 30 mOhm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5.000
Other Names A-CCS32-G-R
ACCS32GR
AE10063

11:55:43 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,30000 2,30
10 2,08900 20,89
25 1,96040 49,01
50 1,87500 93,75
100 1,78980 178,98
250 1,61936 404,84
500 1,49152 745,76
1.000 1,27845 1.278,45
2.500 1,19322 2.983,06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback