Add To Favorites
Product Overview
Digi-Key Part Number 454-1484-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

SMT40C2-00SADJJ

Description CONV DC/DC 200W 0.6-5V@40A SMD
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5 V 40A 4.5V - 13.8V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SIL40C2 Series Datasheet
RoHS Information Declaration of Conformity
PCN Packaging CSA Marking 20/Sep/2013
Product Attributes Select All
Categories
Manufacturer

Artesyn Embedded Technologies

Series SMT40C2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 13.8V
Voltage - Output 1 0.6 ~ 5 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 40A
Power (Watts) - Manufacture Series 200W
Voltage - Isolation -
Applications ITE (Commercial)
Features Remote On/Off, OVP, SCP
Operating Temperature 0°C ~ 70°C
Efficiency 94%
Mounting Type Surface Mount
Package / Case Module
Size / Dimension 1.20" L x 1.10" W x 0.44" H (30.5mm x 27.9mm x 11.2mm)
 
Additional Resources
Standard Package ? 1
Other Names 454-1484
454-1484-1
454-1484-ND

20:12:35 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 28,99000 28,99
5 28,76400 143,82
10 28,54100 285,41
25 28,09480 702,37
50 26,75720 1.337,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 454-1484-2-ND
  • Minimum Quantity: 140
  • Quantity Available: 0
  • Unit Price: 23,83957
Send Feedback