Add To Favorites
Product Overview
Digi-Key Part Number 393-1181-ND
Quantity Available 299
Can ship immediately
Manufacturer

Manufacturer Part Number

SMT05E-12W3V3J

Description CONV DC/DC 12VIN 3.3VOUT 5A SMD
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.63 V 5A 10V - 14V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SMT05E Series, 12V
RoHS Information Declaration of Conformity
PCN Packaging CSA Marking 20/Sep/2013
Catalog Page 2442 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Artesyn Embedded Technologies

Series SMT05E
Packaging ? Tray ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 10V
Voltage - Input (Max) 14V
Voltage - Output 1 0.8 ~ 3.63 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 5A
Power (Watts) - Manufacture Series 16W
Voltage - Isolation -
Applications ITE (Commercial)
Features Remote On/Off, OTP, SCP
Mounting Type Surface Mount
Package / Case 5-SMD Module
Size / Dimension 0.80" L x 0.45" W x 0.24" H (20.3mm x 11.4mm x 6.1mm)
Operating Temperature -40°C ~ 100°C
Efficiency 91%
 
Additional Resources
Standard Package ? 96
Other Names 393-1181
SMT05E12W3V3J

06:40:11 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 15,11000 15,11
5 14,98800 74,94
10 14,87400 148,74
25 14,64520 366,13
50 14,18780 709,39
100 12,81480 1.281,48
250 12,58596 3.146,49
500 12,35712 6.178,56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback