Add To Favorites
Product Overview
Digi-Key Part Number 454-1335-ND
Quantity Available 243
Can ship immediately
Manufacturer

Manufacturer Part Number

PTV12020LAD

Description CONV DC/DC 12 VIN ADJOUT 16A
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 1.8 V 16A 10.8V - 13.2V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets PTV12020 Series
PCN Packaging CSA Marking 20/Sep/2013
Product Attributes Select All
Categories
Manufacturer

Artesyn Embedded Technologies

Series PTV12020
Packaging ? Tray ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 10.8V
Voltage - Input (Max) 13.2V
Voltage - Output 1 0.8 ~ 1.8 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 16A
Power (Watts) - Manufacture Series 28.8W
Voltage - Isolation -
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, UVLO
Mounting Type Through Hole
Package / Case 12-SIP Module
Size / Dimension 1.75" L x 0.37" W x 0.50" H (44.5mm x 9.4mm x 12.7mm)
Operating Temperature -40°C ~ 85°C
Efficiency 89%
 
Additional Resources
Standard Package ? 84
Other Names 454-1335

13:51:56 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 19,09000 19,09
5 18,94400 94,72
10 18,79800 187,98
25 18,50400 462,60
50 17,62300 881,15
100 16,15450 1.615,45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback