Add To Favorites
Product Overview
Digi-Key Part Number 393-1163-ND
Quantity Available 18
Can ship immediately
Manufacturer

Manufacturer Part Number

PTH05050WAD

Description CONV DC/DC 5VIN ADJ OUT 6A
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6 V 6A 4.5V - 5.5V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets PTH05050 Series
PCN Packaging CSA Marking 20/Sep/2013
Catalog Page 2443 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Artesyn Embedded Technologies

Series PTH05050W
Packaging ? Tray ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 0.8 ~ 3.6 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 6A
Power (Watts) - Manufacture Series 21W
Voltage - Isolation -
Applications ITE (Commercial)
Features UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 95%
Mounting Type Through Hole
Package / Case 6-DIP Module
Size / Dimension 0.87" L x 0.50" W x 0.34" H (22.1mm x 12.7mm x 8.6mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 56
Other Names 393-1163

13:09:56 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,36000 11,36
5 11,27000 56,35
10 11,18400 111,84
25 11,01160 275,29
50 10,66740 533,37
100 9,63500 963,50
250 9,46296 2.365,74
500 9,29088 4.645,44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback