Add To Favorites
Product Overview
Digi-Key Part Number 454-1191-ND
Quantity Available 164
Can ship immediately
Manufacturer

Manufacturer Part Number

AEO20A48N-L

Description CONV DC-DC 120W 48VIN 5V
Expanded Description Isolated Module DC DC Converter 1 Output 5V 20A 36V - 75V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets AEO, ALO Series
AEO, ALO40
PCN Packaging CSA Marking 20/Sep/2013
Catalog Page 2443 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Artesyn Embedded Technologies

Series AEO40
Packaging ? Tray ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 36V
Voltage - Input (Max) 75V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 20A
Power (Watts) - Manufacture Series 120W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, UVLO
Mounting Type Through Hole
Package / Case 8-DIP Module, 1/8 Brick
Size / Dimension 2.30" L x 0.90" W x 0.40" H (58.4mm x 22.9mm x 10.2mm)
Operating Temperature -40°C ~ 100°C
Efficiency 92%
 
Additional Resources
Standard Package ? 50
Other Names 454-1191
AEO20A48NL

08:01:44 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 58,18000 58,18
5 57,72400 288,62
10 57,27000 572,70
25 55,45160 1.386,29
50 52,72460 2.636,23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback