Add To Favorites
Product Overview
Digi-Key Part Number A849AR-ND
Quantity Available 56
Can ship immediately
Manufacturer

Manufacturer Part Number

28-35W000-10

Description SOCKET ADAPT SOIC-W TO 28DIP 0.3
Expanded Description IC Socket Adapter SOIC-W To DIP, 0.3" (7.62mm) Row Spacing Through Hole
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 35W000 Series
Other Related Documents Custom Correct-A-Chip® Adapters
Featured Product Correct-A-Chip® Adapters
Product Attributes Select All
Categories
Manufacturer

Aries Electronics

Series Correct-A-Chip® 35W000
Part Status Active
Convert From (Adapter End) SOIC-W
Convert To (Adapter End) DIP, 0.3" (7.62mm) Row Spacing
Number of Pins 28
Pitch - Mating -
Contact Finish - Mating -
Mounting Type Through Hole
Termination Solder
Pitch - Post 0.050" (1.27mm)
Contact Finish - Post Tin-Lead
Housing Material -
Board Material FR4 Epoxy Glass
Termination Post Length 0.125" (3.18mm)
Material Flammability Rating -
Features -
Current Rating -
Operating Temperature -
Contact Material - Mating -
Contact Material - Post Brass
Contact Finish Thickness - Mating -
Contact Finish Thickness - Post -
 
Additional Resources
Standard Package ? 14
Other Names 28-35W000-10-ND
2835W00010
A849AR
Q1161606

13:31:09 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 13,12000 13,12
25 11,48120 287,03
100 10,16920 1.016,92
500 8,52904 4.264,52
1.000 8,20100 8.201,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback