Add To Favorites
Product Overview
Digi-Key Part Number A816AR-ND
Quantity Available 79
Can ship immediately
Manufacturer

Manufacturer Part Number

16-2820-90C

Description CONN IC DIP SOCKET 16POS GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 800 Series, Collet Horizontal
Product Attributes Select All
Categories
Manufacturer

Aries Electronics

Series Vertisockets™ 800
Packaging ? Bulk ?
Part Status Active
Type DIP, 0.2" (5.08mm) Row Spacing
Number of Positions or Pins (Grid) 16 (2 x 8)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Contact Material - Mating Beryllium Copper
Mounting Type Through Hole, Right Angle, Horizontal
Features Closed Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Tin
Contact Finish Thickness - Post 200µin (5.08µm)
Contact Material - Post Brass
Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled
Operating Temperature -55°C ~ 105°C
Termination Post Length 0.140" (3.56mm)
Material Flammability Rating UL94 V-0
Current Rating 3A
Contact Resistance -
 
Additional Resources
Standard Package ? 1
Other Names 16-2820-90C-ND
A816AR

11:20:36 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,15000 10,15
25 8,83000 220,75
100 7,06410 706,41
500 5,96036 2.980,18
1.000 5,62923 5.629,23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback