• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number 1171-1105-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SCI-9925-303

Description CAP FEEDTHRU 0.03UF 50V AXIAL
Expanded Description 0.03µF Feed Through Capacitor 50V 5A 10 mOhm Axial, Knurled
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

API Technologies Corp

Series 9900
Packaging ? Bulk ?
Part Status Discontinued at Digi-Key
Capacitance 0.03µF
Tolerance 0%, +100%
Voltage - Rated 50V
Current 5A
DC Resistance (DCR) (Max) 10 mOhm
Operating Temperature -55°C ~ 125°C
Insertion Loss 45dB @ 100MHz
Temperature Coefficient -
Ratings -
Package / Case Axial, Knurled
Size / Dimension 0.156" Dia x 0.110" L (3.97mm x 2.79mm)
Height (Max) -
Thread Size -
 
Additional Resources
Standard Package ? 100
Other Names 1171-1105
SCI9925303

22:40:31 2/26/2017

Send Feedback