Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number 1171-1179-ND
Quantity Available 50
Can ship immediately
Manufacturer

Manufacturer Part Number

SCI-9910-502

Description CAP FEEDTHRU 5000PF 100V AXIAL
Expanded Description 5000pF Feed Through Capacitor 100V 5A 10 mOhm Axial, Press Fit
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

API Technologies Corp

Series 9900
Packaging ? Bulk ?
Part Status Discontinued at Digi-Key
Capacitance 5000pF
Tolerance -
Voltage - Rated 100V
Current 5A
DC Resistance (DCR) (Max) 10 mOhm
Operating Temperature -55°C ~ 125°C
Insertion Loss 30dB @ 100MHz
Temperature Coefficient -
Ratings -
Mounting Type Chassis Mount
Package / Case Axial, Press Fit
Size / Dimension 0.159" Dia x 0.110" L (4.04mm x 2.79mm)
Height (Max) -
Thread Size -
 
Additional Resources
Standard Package ? 50
Other Names 1171-1179

04:34:30 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,41000 7,41
10 6,31400 63,14
25 4,90000 122,50
50 4,66660 233,33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback