Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number 1171-1098-ND
Quantity Available 577
Can ship immediately
Manufacturer

Manufacturer Part Number

SCI-9900-153

Description CAP FEEDTHRU 50V AXIAL
Expanded Description Feed Through Capacitor 50V 5A 10 mOhm Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

API Technologies Corp

Series 9900
Packaging ? Bulk ?
Part Status Discontinued at Digi-Key
Capacitance -
Tolerance -
Voltage - Rated 50V
Current 5A
DC Resistance (DCR) (Max) 10 mOhm
Operating Temperature -55°C ~ 125°C
Insertion Loss 40dB @ 100MHz
Temperature Coefficient -
Ratings -
Package / Case Axial
Size / Dimension 0.156" Dia x 0.110" L (3.96mm x 2.79mm)
Height (Max) -
Thread Size -
 
Additional Resources
Standard Package ? 100
Other Names 1171-1098
SCI9900153

19:47:04 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,33000 11,33
10 9,64700 96,47
25 7,48680 187,17
50 7,13040 356,52
100 6,71090 671,09
250 6,08180 1.520,45
500 5,87206 2.936,03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback