• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number 1171-1119-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PSM1F-402Z-10T0

Description FILTER LC(PI) 4000PF SMD
Expanded Description LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 4000pF 10A 3-PSM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets Surface Mount EMI Filter Catalog
Product Attributes Select All
Categories
Manufacturer

API Technologies Corp

Series PSM
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Low Pass
Filter Order 3rd
Technology LC (Pi)
Number of Channels 1
Center / Cutoff Frequency -
Attenuation Value -
Resistance - Channel (Ohms) -
Current 10A
Values C = 4000pF
ESD Protection No
Operating Temperature -55°C ~ 125°C
Applications Data Lines for Mobile Devices
Voltage - Rated -
Mounting Type Surface Mount
Package / Case 3-PSM
Size / Dimension 0.315" L x 0.118" W (8.00mm x 3.00mm)
Height 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 1171-1119-1

19:53:29 3/29/2017

Send Feedback