Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number 1171-1086-ND
Quantity Available 96
Can ship immediately
Manufacturer

Manufacturer Part Number

PA251621025SALF

Description ANTENNA 1.621GHZ 25MM PATCH
Expanded Description 1.621GHz Iridium™ Ceramic Patch RF Antenna 1.617GHz ~ 1.625GHz 4dBic Pin Adhesive
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

API Technologies Corp

Series -
Packaging ? Tray ?
Part Status Discontinued at Digi-Key
Frequency Group UHF (1 GHz ~ 2 GHz)
Frequency (Center/Band) 1.621GHz
Frequency Range 1.617GHz ~ 1.625GHz
Antenna Type Ceramic Patch
Number of Bands 1
VSWR 2.1
Return Loss -14dB
Gain 4dBic
Power - Max -
Features -
Termination Pin
Ingress Protection -
Mounting Type Adhesive
Height (Max) 0.210" (5.33mm)
Applications Iridium™
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 1171-1086
PA25-1621-025SALF

21:35:03 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,93000 8,93
10 8,03400 80,34
25 7,31960 182,99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback