Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number 1171-1050-ND
Quantity Available 106
Can ship immediately
Manufacturer

Manufacturer Part Number

9900-381-6004

Description CAP FEEDTHRU 100V AXIAL
Expanded Description Feed Through Capacitor 100V 10A 10 mOhm Axial, Bushing
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 9900-381-6004 Drawing
Product Attributes Select All
Categories
Manufacturer

API Technologies Corp

Series -
Packaging ? Bulk ?
Part Status Discontinued at Digi-Key
Capacitance -
Tolerance -
Voltage - Rated 100V
Current 10A
DC Resistance (DCR) (Max) 10 mOhm
Operating Temperature -55°C ~ 125°C
Insertion Loss 30dB @ 100MHz
Temperature Coefficient -
Ratings -
Package / Case Axial, Bushing
Size / Dimension 0.156" Dia x 0.340" L (3.97mm x 8.64mm)
Height (Max) -
Thread Size 4-40
 
Additional Resources
Standard Package ? 100
Other Names 1171-1050
99003816004

09:34:55 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,54000 7,54
10 6,42700 64,27
25 4,98760 124,69
50 4,75020 237,51
100 4,47080 447,08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback