• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number 1171-1049-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

9051-100-0000

Description FILTER LC 1.2UF CHASSIS
Expanded Description LC EMI Filter 2nd Order Low Pass 1 Channel C = 1.2µF 15A Axial, Bushing - 2 Solder Eyelets
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

API Technologies Corp

Series -
Packaging ? Tray ?
Part Status Discontinued at Digi-Key
Type Low Pass
Filter Order 2nd
Technology LC
Number of Channels 1
Center / Cutoff Frequency -
Attenuation Value 70dB @ 100MHz ~ 1GHz
Resistance - Channel (Ohms) 0.005
Current 15A
Values C = 1.2µF
ESD Protection No
Operating Temperature -55°C ~ 125°C
Applications General Purpose
Voltage - Rated 50V
Mounting Type Chassis Mount
Package / Case Axial, Bushing - 2 Solder Eyelets
Size / Dimension 0.375" Dia x 0.357" L (9.52mm x 9.07mm)
Height -
 
Additional Resources
Standard Package ? 50
Other Names 1171-1049
90511000000

19:51:49 3/30/2017

Send Feedback