Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number 1171-1157-ND
Quantity Available 49
Can ship immediately
Manufacturer

Manufacturer Part Number

54713001X5F101M

Description CAP FEEDTHRU 100PF 300V AXIAL
Expanded Description 100pF Feed Through Capacitor 300V 20A 10 mOhm Axial, Bushing
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

API Technologies Corp

Series -
Packaging ? Bulk ?
Part Status Discontinued at Digi-Key
Capacitance 100pF
Tolerance ±20%
Voltage - Rated 300V
Current 20A
DC Resistance (DCR) (Max) 10 mOhm
Operating Temperature -55°C ~ 85°C
Insertion Loss 10dB @ 300MHz
Temperature Coefficient -
Ratings -
Mounting Type Chassis Mount
Package / Case Axial, Bushing
Size / Dimension 0.187" Dia x 0.360" L (4.75mm x 9.14mm)
Height (Max) -
Thread Size 8-32
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 1171-1157

14:33:48 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,28000 7,28
10 6,20300 62,03
25 4,81440 120,36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback