Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number 1171-1022-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

54-874-018

Description CAP FEEDTHRU 9000PF 50V AXIAL
Expanded Description 9000pF Feed Through Capacitor 50V 5A 5 mOhm Axial, Bushing
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 54-874-018 Drawing
Low Pass EMI Filters Catalog
Product Attributes Select All
Categories
Manufacturer

API Technologies Corp

Series -
Packaging ? Bulk ?
Part Status Discontinued at Digi-Key
Capacitance 9000pF
Tolerance 0%, +100%
Voltage - Rated 50V
Current 5A
DC Resistance (DCR) (Max) 5 mOhm
Operating Temperature -55°C ~ 125°C
Insertion Loss 40dB @ 100MHz
Temperature Coefficient -
Ratings -
Package / Case Axial, Bushing
Size / Dimension 0.105" Dia x 0.221" L (2.67mm x 5.62mm)
Height (Max) -
Thread Size 2-56
 
Additional Resources
Standard Package ? 100
Other Names 1171-1022
54874018

18:57:35 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,94000 7,94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback