Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number 1171-1020-ND
Quantity Available 270
Can ship immediately
Manufacturer

Manufacturer Part Number

54-874-014

Description CAP FEEDTHRU 1000PF 50V AXIAL
Expanded Description 1000pF Feed Through Capacitor 50V 5A 5 mOhm Axial, Bushing
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 54-874-014 Drawing
Low Pass EMI Filters Catalog
Product Attributes Select All
Categories
Manufacturer

API Technologies Corp

Series -
Packaging ? Bulk ?
Part Status Discontinued at Digi-Key
Capacitance 1000pF
Tolerance -20%, +50%
Voltage - Rated 50V
Current 5A
DC Resistance (DCR) (Max) 5 mOhm
Operating Temperature -55°C ~ 125°C
Insertion Loss -
Temperature Coefficient -
Ratings -
Package / Case Axial, Bushing
Size / Dimension 0.105" Dia x 0.221" L (2.67mm x 5.62mm)
Height (Max) -
Thread Size 2-56
 
Additional Resources
Standard Package ? 100
Other Names 1171-1020
54874014

07:22:24 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,66000 7,66
10 6,52800 65,28
25 5,06600 126,65
50 4,82480 241,24
100 4,54100 454,10
250 4,11532 1.028,83

Submit a request for quotation on quantities greater than those displayed.

Send Feedback