• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number 1171-1014-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

54-844-002

Description CAP FEEDTHRU 0.01UF 600V AXIAL
Expanded Description 0.01µF Feed Through Capacitor 600V 25A 1 mOhm Axial, Bushing
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 54-844-002 Drawing
Low Pass EMI Filters Catalog
Product Attributes Select All
Categories
Manufacturer

API Technologies Corp

Series -
Packaging ? Tray ?
Part Status Discontinued at Digi-Key
Capacitance 0.01µF
Tolerance ±20%
Voltage - Rated 600V
Current 25A
DC Resistance (DCR) (Max) 1 mOhm
Operating Temperature -55°C ~ 125°C
Insertion Loss 35dB @ 100MHz
Temperature Coefficient -
Ratings -
Package / Case Axial, Bushing
Size / Dimension 0.500" Dia x 0.500" L (12.70mm x 12.70mm)
Height (Max) -
Thread Size 5/16-24
 
Additional Resources
Standard Package ? 25
Other Names 1171-1014
54844002

21:51:58 1/21/2017

Send Feedback