Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number 1171-1160-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

54-786-013

Description CAP FEEDTHRU 0.3UF 50V AXIAL
Expanded Description 0.3µF Feed Through Capacitor 50V 10A 10 mOhm Axial, Bushing
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 54-786-013 Drawing
Product Attributes Select All
Categories
Manufacturer

API Technologies Corp

Series -
Packaging ? Bulk ?
Part Status Discontinued at Digi-Key
Capacitance 0.3µF
Tolerance 0%, +100%
Voltage - Rated 50V
Current 10A
DC Resistance (DCR) (Max) 10 mOhm
Operating Temperature -55°C ~ 125°C
Insertion Loss 60dB @ 100MHz
Temperature Coefficient -
Ratings -
Mounting Type Chassis Mount
Package / Case Axial, Bushing
Size / Dimension 0.218" Dia x 0.374" L (5.54mm x 9.50mm)
Height (Max) -
Thread Size 10-32
 
Additional Resources
Standard Package ? 50
Other Names 1171-1160

12:48:44 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,27000 11,27

Submit a request for quotation on quantities greater than those displayed.

Send Feedback