Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number 1171-1013-ND
Quantity Available 128
Can ship immediately
Manufacturer

Manufacturer Part Number

54-785-005

Description CAP FEEDTHRU 100V AXIAL
Expanded Description Feed Through Capacitor 100V 10A 5 mOhm Axial, Bushing
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 54-785-005 Drawing
Low Pass EMI Filters Catalog
Product Attributes Select All
Categories
Manufacturer

API Technologies Corp

Series -
Packaging ? Bulk ?
Part Status Discontinued at Digi-Key
Capacitance -
Tolerance -
Voltage - Rated 100V
Current 10A
DC Resistance (DCR) (Max) 5 mOhm
Operating Temperature -55°C ~ 125°C
Insertion Loss 45dB @ 100MHz
Temperature Coefficient -
Ratings -
Package / Case Axial, Bushing
Size / Dimension 0.187" Dia x 0.374" L (4.75mm x 9.51mm)
Height (Max) -
Thread Size 8-32
 
Additional Resources
Standard Package ? 100
Other Names 1171-1013
54785005

20:11:26 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,27000 8,27
10 7,04300 70,43
25 5,46600 136,65
50 5,20580 260,29
100 4,89950 489,95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback