• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number 1171-1155-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

54-367-006

Description CAP FEEDTHRU 0.25UF 200V AXIAL
Expanded Description 0.25µF Feed Through Capacitor 200V 15A 5 mOhm Axial, Bushing - 2 Solder Eyelets
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 54-367-006 Drawing
Low Pass EMI Filters Catalog
Product Attributes Select All
Categories
Manufacturer

API Technologies Corp

Series -
Packaging ? Bulk ?
Part Status Discontinued at Digi-Key
Capacitance 0.25µF
Tolerance -
Voltage - Rated 200V
Current 15A
DC Resistance (DCR) (Max) 5 mOhm
Operating Temperature -55°C ~ 125°C
Insertion Loss 65dB @ 100MHz
Temperature Coefficient -
Ratings -
Mounting Type Chassis Mount
Package / Case Axial, Bushing - 2 Solder Eyelets
Size / Dimension 0.375" Dia x 0.440" L (9.52mm x 11.17mm)
Height (Max) -
Thread Size 1/4-28
 
Additional Resources
Standard Package ? 50
Other Names 1171-1155

14:29:25 2/20/2017

Send Feedback