Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number 1171-1152-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

51-744-002

Description FILTER LC(PI) 5500PF CHASSIS
Expanded Description LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 5500pF 15A Axial, Bushing
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 51-744-002 Drawing
Low Pass EMI Filters Catalog
Product Attributes Select All
Categories
Manufacturer

API Technologies Corp

Series -
Packaging ? Bulk ?
Part Status Discontinued at Digi-Key
Type Low Pass
Filter Order 3rd
Technology LC (Pi)
Number of Channels 1
Center / Cutoff Frequency -
Attenuation Value 55dB @ 100MHz
Resistance - Channel (Ohms) 0.01
Current 15A
Values C = 5500pF
ESD Protection No
Operating Temperature -55°C ~ 125°C
Applications General Purpose
Voltage - Rated 200V
Mounting Type Chassis Mount
Package / Case Axial, Bushing
Size / Dimension 0.187" Dia x 0.360" L (4.75mm x 9.14mm)
Height -
 
Additional Resources
Standard Package ? 50
Other Names 1171-1152

19:25:14 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,60000 6,60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback