• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number 1171-1151-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

51-729-312

Description FILTER LC(PI) 7000PF CHASSIS
Expanded Description LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 7000pF 5A Axial, Bushing
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 51-729-312 Drawing
Low Pass EMI Filters Catalog
Product Attributes Select All
Categories
Manufacturer

API Technologies Corp

Series -
Packaging ? Tray ?
Part Status Discontinued at Digi-Key
Type Low Pass
Filter Order 3rd
Technology LC (Pi)
Number of Channels 1
Center / Cutoff Frequency -
Attenuation Value 65dB @ 100MHz
Resistance - Channel (Ohms) 0.01
Current 5A
Values C = 7000pF
ESD Protection No
Operating Temperature -55°C ~ 125°C
Applications General Purpose
Voltage - Rated 50V
Mounting Type Chassis Mount
Package / Case Axial, Bushing
Size / Dimension 0.156" Dia x 0.340" L (3.97mm x 8.64mm)
Height -
 
Additional Resources
Standard Package ? 50
Other Names 1171-1151

21:00:04 3/25/2017

Send Feedback