• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number 1171-1008-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

51-726-002

Description FILTER LC 0.022UF CHASSIS
Expanded Description LC EMI Filter 2nd Order Low Pass 1 Channel C = 0.022µF 10A Axial, Bushing, 1 Turret Lead
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 51-726-002 Drawing
Low Pass EMI Filters Catalog
Product Attributes Select All
Categories
Manufacturer

API Technologies Corp

Series -
Packaging ? Bulk ?
Part Status Discontinued at Digi-Key
Type Low Pass
Filter Order 2nd
Technology LC
Number of Channels 1
Center / Cutoff Frequency -
Attenuation Value 43dB @ 100MHz
Resistance - Channel (Ohms) 0.01
Current 10A
Values C = 0.022µF
ESD Protection No
Operating Temperature -55°C ~ 125°C
Applications General Purpose
Voltage - Rated 100V
Mounting Type Chassis Mount
Package / Case Axial, Bushing, 1 Turret Lead
Size / Dimension 0.156" Dia x 0.350" L (3.96mm x 8.90mm)
Height -
 
Additional Resources
Standard Package ? 50
Other Names 1171-1008
51726002

15:44:16 3/27/2017

Send Feedback