Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number 1171-1148-ND
Quantity Available 68
Can ship immediately
Manufacturer

Manufacturer Part Number

51-719-011

Description FILTER LC(PI) 3000PF CHASSIS
Expanded Description LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 3000pF 10A Axial, Bushing
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 51-719-011 Drawing
Product Attributes Select All
Categories
Manufacturer

API Technologies Corp

Series -
Packaging ? Tray ?
Part Status Discontinued at Digi-Key
Type Low Pass
Filter Order 3rd
Technology LC (Pi)
Number of Channels 1
Center / Cutoff Frequency -
Attenuation Value 45dB @ 100MHz
Resistance - Channel (Ohms) 0.01
Current 10A
Values C = 3000pF
ESD Protection No
Operating Temperature -55°C ~ 125°C
Applications General Purpose
Voltage - Rated 500V
Mounting Type Chassis Mount
Package / Case Axial, Bushing
Size / Dimension 0.250" Dia x 0.468" L (6.35mm x 11.89mm)
Height -
 
Additional Resources
Standard Package ? 50
Other Names 1171-1148

03:13:00 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,98000 9,98
10 8,49900 84,99
25 6,59600 164,90
50 6,28180 314,09

Submit a request for quotation on quantities greater than those displayed.

Send Feedback