Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number 1171-1005-ND
Quantity Available 25
Can ship immediately
Manufacturer

Manufacturer Part Number

51-359-086

Description FILTER LC 1.4UF CHASSIS
Expanded Description LC EMI Filter 2nd Order Low Pass 1 Channel C = 1.4µF 15A Axial, Bushing - 2 Solder Eyelets
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 51-359-086 Drawing
Low Pass EMI Filters Catalog
Product Attributes Select All
Categories
Manufacturer

API Technologies Corp

Series -
Packaging ? Tray ?
Part Status Discontinued at Digi-Key
Type Low Pass
Filter Order 2nd
Technology LC
Number of Channels 1
Center / Cutoff Frequency -
Attenuation Value 70dB @ 100MHz ~ 1GHz
Resistance - Channel (Ohms) 0.008
Current 15A
Values C = 1.4µF
ESD Protection No
Operating Temperature -55°C ~ 125°C
Applications General Purpose
Voltage - Rated 50V
Mounting Type Chassis Mount
Package / Case Axial, Bushing - 2 Solder Eyelets
Size / Dimension 0.410" Dia x 0.572" L (10.42mm x 14.54mm)
Height -
 
Additional Resources
Standard Package ? 50
Other Names 1171-1005
51359086

05:11:37 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 42,62000 42,62
10 41,24700 412,47
25 39,87240 996,81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback