• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number 1171-1135-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1293-001

Description FILTER LC(PI) 0.028UF CHASSIS
Expanded Description LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 0.028µF 10A Axial, Bushing
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
410-1092-ND 4251-004LF Tusonix a Subsidiary of CTS Electronic Components Bulk ? 1.473 - Immediate
14,97000 1
Documents & Media
Datasheets 1293-001 Drawing
Low Pass EMI Filters Catalog
Product Attributes Select All
Categories
Manufacturer

API Technologies Corp

Series -
Packaging ? Bulk ?
Part Status Discontinued at Digi-Key
Type Low Pass
Filter Order 3rd
Technology LC (Pi)
Number of Channels 1
Center / Cutoff Frequency -
Attenuation Value 75dB @ 100MHz ~ 10GHz
Resistance - Channel (Ohms) 0.01
Current 10A
Values C = 0.028µF
ESD Protection No
Operating Temperature -55°C ~ 125°C
Applications General Purpose
Voltage - Rated 70V
Mounting Type Chassis Mount
Package / Case Axial, Bushing
Size / Dimension 0.187" Dia x 0.470" L (4.75mm x 11.94mm)
Height -
 
Additional Resources
Standard Package ? 50
Other Names 1171-1135

21:44:56 2/23/2017

Send Feedback