Add To Favorites
Product Overview
Digi-Key Part Number DN7599CT-ND
Quantity Available 3.678
Can ship immediately
Manufacturer

Manufacturer Part Number

SPD73R-104M

Description FIXED IND 100UH 850MA 790 MOHM
Expanded Description 100µH Shielded Wirewound Inductor 850mA 790 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SPD73(R),74(R) Series
Catalog Page 1535 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

API Delevan Inc.

Series SPD73R
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±20%
Current Rating 850mA
Current - Saturation 850mA
Shielding Shielded
DC Resistance (DCR) 790 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max) 0.154" (3.90mm)
 
Additional Resources
Standard Package ? 1
Other Names DN7599-1
DN7599-1-ND
DN7599CT

09:23:42 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,93000 2,93
10 2,68700 26,87
25 2,44280 61,07
50 2,05200 102,60
100 1,75880 175,88
250 1,66116 415,29
500 1,56344 781,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DN7599TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,35231
  • Digi-Reel® ? : DN7599DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.678 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback