Add To Favorites
Product Overview
Digi-Key Part Number DN7656CT-ND
Quantity Available 158
Can ship immediately
Manufacturer

Manufacturer Part Number

SPD127R-334M

Description FIXED IND 330UH 1A 620 MOHM SMD
Expanded Description 330µH Shielded Wirewound Inductor 1A 620 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SPD125(R),127(R)
Catalog Page 1535 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

API Delevan Inc.

Series SPD127R
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 330µH
Tolerance ±20%
Current Rating 1A
Current - Saturation 1A
Shielding Shielded
DC Resistance (DCR) 620 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max) 0.315" (8.00mm)
 
Additional Resources
Standard Package ? 1
Other Names DN7656-1
DN7656-1-ND
DN7656CT

23:46:46 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,01000 3,01
10 2,78200 27,82
25 2,55000 63,75
50 2,17900 108,95
100 1,94720 194,72
250 1,66904 417,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DN7656TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 1,68560
  • Digi-Reel® ? : DN7656DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 158 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback