Add To Favorites
Product Overview
Digi-Key Part Number DN7654CT-ND
Quantity Available 2.695
Can ship immediately
Manufacturer

Manufacturer Part Number

SPD127R-154M

Description FIXED IND 150UH 1.4A 320 MOHM
Expanded Description 150µH Shielded Wirewound Inductor 1.4A 320 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SPD125(R),127(R)
Catalog Page 1535 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

API Delevan Inc.

Series SPD127R
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 150µH
Tolerance ±20%
Current Rating 1.4A
Current - Saturation 1.4A
Shielding Shielded
DC Resistance (DCR) 320 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max) 0.315" (8.00mm)
 
Additional Resources
Standard Package ? 1
Other Names DN7654-1
DN7654-1-ND
DN7654CT

22:24:02 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,54000 3,54
10 3,24200 32,42
25 2,94720 73,68
50 2,47560 123,78
100 2,12190 212,19
250 2,00408 501,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DN7654TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,68560
  • Digi-Reel® ? : DN7654DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.695 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback