Add To Favorites
Product Overview
Digi-Key Part Number DN7582CT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

SDS850R-184M

Description FIXED IND 180UH 350MA 1.05 OHM
Expanded Description 180µH Shielded Wirewound Inductor 350mA 1.05 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets SDS850 Series
Catalog Page 1535 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

API Delevan Inc.

Series SDS850R
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 180µH
Tolerance ±20%
Current Rating 350mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 1.05 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.413" L x 0.315" W (10.50mm x 8.00mm)
Height - Seated (Max) 0.189" (4.80mm)
 
Additional Resources
Standard Package ? 1
Other Names DN7582-1
DN7582-1-ND
DN7582CT

14:41:05 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,88000 2,88
10 2,64000 26,40
25 2,40000 60,00
50 2,01600 100,80
100 1,72800 172,80
250 1,63204 408,01
500 1,53602 768,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DN7582TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 1,32859
  • Digi-Reel® ? : DN7582DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback