Add To Favorites
Product Overview
Digi-Key Part Number DN7552CT-ND
Quantity Available 5.773
Can ship immediately
Manufacturer

Manufacturer Part Number

SDS680R-224M

Description FIXED IND 220UH 220MA 770 MOHM
Expanded Description 220µH Shielded Wirewound Inductor 220mA 770 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets SDS680R
Catalog Page 1535 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

API Delevan Inc.

Series SDS680R
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 220µH
Tolerance ±20%
Current Rating 220mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 770 mOhm Max
Q @ Freq -
Frequency - Self Resonant 6MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.260" L x 0.175" W (6.60mm x 4.45mm)
Height - Seated (Max) 0.115" (2.92mm)
 
Additional Resources
Standard Package ? 1
Other Names DN7552-1
DN7552-1-ND
DN7552CT

09:21:09 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,46000 3,46
10 3,16900 31,69
25 2,88080 72,02
50 2,42000 121,00
100 2,07430 207,43
250 1,95904 489,76
500 1,84380 921,90
1.000 1,72856 1.728,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DN7552TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,54336
  • Digi-Reel® ? : DN7552DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.773 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback