Add To Favorites
Product Overview
Digi-Key Part Number DN7562CT-ND
Quantity Available 66.518
Can ship immediately
Manufacturer

Manufacturer Part Number

SDS680R-106M

Description FIXED IND 10MH 20MA 32.8 OHM SMD
Expanded Description 10mH Shielded Wirewound Inductor 20mA 32.8 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets SDS680R
Catalog Page 1535 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

API Delevan Inc.

Series SDS680R
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10mH
Tolerance ±20%
Current Rating 20mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 32.8 Ohm Max
Q @ Freq -
Frequency - Self Resonant 800kHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.260" L x 0.175" W (6.60mm x 4.45mm)
Height - Seated (Max) 0.115" (2.92mm)
 
Additional Resources
Standard Package ? 1
Other Names DN7562-1
DN7562-1-ND
DN7562CT

20:42:06 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,36000 3,36
10 3,08300 30,83
25 2,80240 70,06
50 2,35400 117,70
100 2,01770 201,77
250 1,90556 476,39
500 1,79346 896,73
1.000 1,68138 1.681,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DN7562TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 66.000 - Immediate
  • Unit Price: 1,50123
  • Digi-Reel® ? : DN7562DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 66.518 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback