Add To Favorites
Product Overview
Digi-Key Part Number DN7932CT-ND
Quantity Available 1.685
Can ship immediately
Manufacturer

Manufacturer Part Number

S1812R-102K

Description FIXED IND 1UH 755MA 350 MOHM SMD
Expanded Description 1µH Shielded Inductor 755mA 350 mOhm Max 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets S1812(R) Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1532 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

API Delevan Inc.

Series S1812R
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 1µH
Tolerance ±10%
Current Rating 755mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 350 mOhm Max
Q @ Freq 40 @ 7.9MHz
Frequency - Self Resonant 160MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 7.9MHz
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Supplier Device Package 1812
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.134" (3.40mm)
 
Additional Resources
Standard Package ? 1
Other Names DN7932CT

07:38:29 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,11000 2,11
10 1,94700 19,47
25 1,78560 44,64
50 1,52580 76,29
100 1,36350 136,35
250 1,16872 292,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DN7932TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,98552
  • Digi-Reel® ? : DN7932DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.685 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback