Add To Favorites
Product Overview
Digi-Key Part Number DN7840CT-ND
Quantity Available 4.156
Can ship immediately
Manufacturer

Manufacturer Part Number

8532R-48L

Description FIXED IND 8.2MH 130MA 20.8 OHM
Expanded Description 8.2mH Unshielded Inductor 130mA 20.8 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 8532(R) Series
Catalog Page 1534 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

API Delevan Inc.

Series 8532R
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 8.2mH
Tolerance ±15%
Current Rating 130mA
Current - Saturation 70mA
Shielding Unshielded
DC Resistance (DCR) 20.8 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.860" L x 0.320" W (21.84mm x 8.12mm)
Height - Seated (Max) 0.286" (7.26mm)
 
Additional Resources
Standard Package ? 1
Other Names DN7840CT

01:22:20 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,91000 4,91
10 4,49700 44,97
25 4,08840 102,21
50 3,43440 171,72
100 2,94360 294,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DN7840TR-ND
  • Minimum Quantity: 480
  • Quantity Available: 3.360 - Immediate
  • Unit Price: 2,48225
  • Digi-Reel® ? : DN7840DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.156 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback