Add To Favorites
Product Overview
Digi-Key Part Number DN7833CT-ND
Quantity Available 2.155
Can ship immediately
Manufacturer

Manufacturer Part Number

8532R-25L

Description FIXED IND 100UH 1.3A 208 MOHM
Expanded Description 100µH Unshielded Inductor 1.3A 208 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 8532(R) Series
Catalog Page 1534 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

API Delevan Inc.

Series 8532R
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 100µH
Tolerance ±15%
Current Rating 1.3A
Current - Saturation 640mA
Shielding Unshielded
DC Resistance (DCR) 208 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.860" L x 0.320" W (21.84mm x 8.12mm)
Height - Seated (Max) 0.286" (7.26mm)
 
Additional Resources
Standard Package ? 1
Other Names DN7833CT

14:29:02 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,05000 5,05
10 4,62300 46,23
25 4,20320 105,08
50 3,53080 176,54
100 3,02620 302,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DN7833TR-ND
  • Minimum Quantity: 480
  • Quantity Available: 1.920 - Immediate
  • Unit Price: 2,55192
  • Digi-Reel® ? : DN7833DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.155 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback