Add To Favorites
Product Overview
Digi-Key Part Number DN7821CT-ND
Quantity Available 4.408
Can ship immediately
Manufacturer

Manufacturer Part Number

4922R-53L

Description FIXED IND 22MH 50MA 160 OHM SMD
Expanded Description 22mH Unshielded Wirewound Inductor 50mA 160 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 4922(R) Series
Catalog Page 1533 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

API Delevan Inc.

Series 4922R
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22mH
Tolerance ±15%
Current Rating 50mA
Current - Saturation 50mA
Shielding Unshielded
DC Resistance (DCR) 160 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.505" L x 0.240" W (12.82mm x 6.09mm)
Height - Seated (Max) 0.230" (5.84mm)
 
Additional Resources
Standard Package ? 1
Other Names DN7821CT

22:10:02 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,00000 4,00
10 3,67100 36,71
25 3,33800 83,45
50 2,80380 140,19
100 2,40320 240,32
250 2,26968 567,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DN7821TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,88490
  • Digi-Reel® ? : DN7821DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.408 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback