Add To Favorites
Product Overview
Digi-Key Part Number 1641R-103KCT-ND
Quantity Available 3.357
Can ship immediately
Manufacturer

Manufacturer Part Number

1641R-103K

Description FIXED IND 10UH 228MA 1.62 OHM TH
Expanded Description 10µH Shielded Molded Inductor 228mA 1.62 Ohm Max Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 1641(R) Series
Product Attributes Select All
Categories
Manufacturer

API Delevan Inc.

Series 1641R
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core Iron
Inductance 10µH
Tolerance ±10%
Current Rating 228mA
Current - Saturation 228mA
Shielding Shielded
DC Resistance (DCR) 1.62 Ohm Max
Q @ Freq 50 @ 7.9MHz
Frequency - Self Resonant 46MHz
Ratings -
Operating Temperature -55°C ~ 105°C
Frequency - Test 7.9MHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 1
Other Names 1641R-103KCT

19:21:49 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,54000 1,54
10 1,43000 14,30
25 1,32040 33,01
50 1,10060 55,03
100 1,03450 103,45
250 0,92444 231,11
500 0,79238 396,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1641R-103KTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,62887
Send Feedback